The ATS-08H-111-C1-R1 is a 60mm cross-cut heat sink made from aluminum 6063 with a blue anodized finish. It features a push pin attachment method and is designed for screw mount applications. The heat sink measures 60mm in length and 9.5mm in height, with a depth of 60mm.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 60mm |
| Mounting | Screw Mount |
| Product Depth | 60mm |
| Height | 9.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |