The ATS-08H-111-C2-R1 is a 60mm aluminum heat sink with a cross-cut fin style and blue anodized finish. It features a screw mount attachment method and is made from aluminum 6063 material. The heat sink has a product length and depth of 60mm and a height of 9.5mm. It is suitable for use in thermal management applications.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 60mm |
| Mounting | Screw Mount |
| Product Depth | 60mm |
| Height | 9.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |