The ATS-08H-117-C2-R0 is a 45mm cross-cut heat sink made from aluminum 6063 material, finished in blue anodized. It features a push pin attachment method and a screw mount design. The heat sink has a product length and depth of 45mm and a height of 10mm. It is suitable for use in thermal management applications.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 45mm |
| Mounting | Screw Mount |
| Product Depth | 45mm |
| Height | 10mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |