The ATS-08H-123-C2-R0 is a passive heat sink made from aluminum 6063 with a cross-cut fin style. It measures 50mm in length and 20mm in height, and features a blue anodized finish. The heat sink is designed for screw mount applications, utilizing push pin attachment. It is suitable for general use in thermal management applications.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 50mm |
| Mounting | Screw Mount |
| Product Depth | 50mm |
| Height | 20mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |