The ATS-08H-129-C3-R0 is a 60mm x 60mm x 10mm aluminum heat sink with a blue anodized finish and cross-cut fins. It features a push pin attachment method and is designed for screw mount applications. The heat sink is constructed from aluminum 6063 material and is suitable for general use in thermal management applications.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 60mm |
| Mounting | Screw Mount |
| Product Depth | 60mm |
| Height | 10mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |