This aluminum heat sink is a passive component with a cross-cut fin style and blue anodized finish. It is designed for screw mount applications and has a product length and depth of 50mm. The heat sink is made from aluminum 6063 material and is 15mm in height.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 50mm |
| Mounting | Screw Mount |
| Product Depth | 50mm |
| Height | 15mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |