The ATS-08H-131-C2-R0 is a 60mm x 60mm x 20mm heat sink made from aluminum 6063 with a blue anodized finish. It features cross-cut fins and is attached via push pin. The heat sink is designed for screw mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 60mm |
| Mounting | Screw Mount |
| Product Depth | 60mm |
| Height | 20mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |