The ATS-08H-131-C3-R0 is a 60mm x 60mm x 20mm heat sink made from aluminum 6063 with a blue anodized finish. It features a cross-cut fin style and is attached via push pin. This heat sink is designed for screw mount applications and is suitable for general use.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 60mm |
| Mounting | Screw Mount |
| Product Depth | 60mm |
| Height | 20mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |