The ATS-08H-141-C2-R0 is a passive heat sink made from aluminum 6063 with a straight fin style and blue anodized finish. It measures 30mm in length and depth, and 10mm in height. The heat sink is attached via push pin and is designed for screw mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 30mm |
| Mounting | Screw Mount |
| Product Depth | 30mm |
| Height | 10mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |