The ATS-08H-142-C2-R0 is a 30mm straight fin heat sink made from aluminum 6063 with a blue anodized finish. It features a screw mount attachment method and measures 30mm in length and 15mm in height. This heat sink is designed for general use and is suitable for applications where a compact thermal solution is required.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 30mm |
| Mounting | Screw Mount |
| Product Depth | 30mm |
| Height | 15mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |