The ATS-08H-148-C1-R0 is a passive heat sink made from aluminum 6063 material. It features a straight fin style and a blue anodized finish. The heat sink is designed for screw mount applications and measures 35mm in product length and depth, with a height of 15mm. It is manufactured by Advanced Thermal Solutions.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 35mm |
| Mounting | Screw Mount |
| Product Depth | 35mm |
| Height | 15mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |