The ATS-08H-152-C1-R0 is a 35mm straight fin heat sink made from aluminum 6063. It features a blue anodized finish and is attached via push pin. The heat sink measures 35mm in length, depth, and height. It is designed for screw mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 35mm |
| Mounting | Screw Mount |
| Product Depth | 35mm |
| Height | 35mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |