The ATS-08H-155-C2-R0 is a 40mm straight fin aluminum heat sink with a blue anodized finish. It is designed for screw mount applications and features a straight fin style. The heat sink is constructed from aluminum 6063 material. It has a product length and depth of 40mm, and a height of 20mm. The heat sink is suitable for general use.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 40mm |
| Mounting | Screw Mount |
| Product Depth | 40mm |
| Height | 20mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |