The ATS-08H-158-C3-R0 is a passive heat sink made from aluminum 6063 with a blue anodized finish. It features straight fins and is attached via push pin. The heat sink measures 40mm in length and 40mm in depth, with a height of 35mm. It is designed for screw mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 40mm |
| Mounting | Screw Mount |
| Product Depth | 40mm |
| Height | 35mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |