The ATS-08H-16-C3-R0 is a passive heat sink made from aluminum 6063 with a straight fin style and blue anodized finish. It measures 54mm in length and depth, with a height of 10mm. This heat sink is designed for screw mount attachment and is suitable for general use.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 54mm |
| Mounting | Screw Mount |
| Product Depth | 54mm |
| Height | 10mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |