The ATS-08H-173-C1-R0 is a passive heat sink made from aluminum 6063 material. It features a straight fin style and a blue anodized finish. The heat sink is designed for screw mount attachment and measures 30mm in length, depth, and height. It is suitable for general thermal management applications.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 30mm |
| Mounting | Screw Mount |
| Product Depth | 30mm |
| Height | 30mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |