The ATS-08H-175-C3-R0 is a 35mm aluminum heat sink with a straight fin style and blue anodized finish. It features a screw mount attachment method and measures 35mm in length and depth, with a height of 10mm. Constructed from aluminum 6063, this heat sink is suitable for general thermal management applications.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 35mm |
| Mounting | Screw Mount |
| Product Depth | 35mm |
| Height | 10mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |