The ATS-08H-178-C3-R0 is a passive heat sink with a straight fin style, made from aluminum 6063 material. It features a blue anodized finish and is designed for screw mount applications. The heat sink measures 35mm in length and depth, with a height of 25mm. It is suitable for general thermal management applications.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 35mm |
| Mounting | Screw Mount |
| Product Depth | 35mm |
| Height | 25mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |