The ATS-08H-19-C2-R0 is a passive heat sink made from aluminum 6063, featuring a straight fin style and blue anodized finish. It is designed for screw mount applications and measures 54mm in length and 20mm in height. The heat sink is constructed with a push pin attachment method, providing a secure and reliable mounting solution.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 54mm |
| Mounting | Screw Mount |
| Product Depth | 54mm |
| Height | 20mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |