The ATS-08H-196-C3-R0 is a 45mm cross-cut heat sink made from aluminum 6063. It features a blue anodized finish and is designed for screw mount applications. The heat sink has a height of 6mm and a product depth of 45mm, with a product length of 45mm. It is suitable for use in various thermal management applications.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 45mm |
| Mounting | Screw Mount |
| Product Depth | 45mm |
| Height | 6mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |