The ATS-08H-199-C1-R0 is a passive heat sink made from aluminum 6063 with a cross-cut fin style. It measures 50mm in length and 50mm in depth, with a height of 6mm. The heat sink features a blue anodized finish and is mounted using a push pin attachment method.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 50mm |
| Mounting | Screw Mount |
| Product Depth | 50mm |
| Height | 6mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |