The ATS-08H-203-C3-R0 is a passive heat sink made from aluminum 6063 material. It features a cross-cut fin style and a blue anodized finish. The heat sink measures 54mm in length and 10mm in height, and is designed for screw mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 54mm |
| Mounting | Screw Mount |
| Product Depth | 54mm |
| Height | 10mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |