The ATS-08H-208-C2-R0 is a 70mm aluminum heat sink with a cross-cut fin style and blue anodized finish. It is designed for screw mount applications and features a height of 6mm. The heat sink is constructed from aluminum 6063 material and is suitable for general use.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 70mm |
| Mounting | Screw Mount |
| Product Depth | 70mm |
| Height | 6mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |