The ATS-08H-21-C2-R0 is a 60mm x 60mm x 10mm aluminum heat sink with a cross-cut fin style, featuring a blue anodized finish and a push pin attachment method. It is suitable for screw mount applications. The heat sink is constructed from aluminum 6063 material and is designed for general use.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 60mm |
| Mounting | Screw Mount |
| Product Depth | 60mm |
| Height | 10mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |