The ATS-08H-21-C3-R0 is a 60mm cross-cut heat sink made from aluminum 6063 material, finished in blue anodized. It features a push pin attachment method and is designed for screw mount applications. The heat sink measures 60mm in length and depth, with a height of 10mm. It is suitable for use in general thermal management applications.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 60mm |
| Mounting | Screw Mount |
| Product Depth | 60mm |
| Height | 10mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |