The ATS-08H-210-C3-R0 is a 70mm cross-cut heat sink made from aluminum 6063 with a blue anodized finish. It features a push pin attachment method and is designed for screw mounting. The heat sink measures 70mm in length and 12mm in height, with a product depth of 70mm.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 70mm |
| Mounting | Screw Mount |
| Product Depth | 70mm |
| Height | 12mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |