The ATS-08H-26-C3-R0 is a 70mm x 70mm x 10mm blue anodized aluminum heat sink with a cross-cut fin style. It features a screw mount attachment method and is made from aluminum 6063 material. The heat sink is designed for general use and is suitable for thermal management applications.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 70mm |
| Mounting | Screw Mount |
| Product Depth | 70mm |
| Height | 10mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |