The ATS-08H-29-C3-R0 is a 70mm x 20mm blue anodized aluminum heat sink with a cross-cut fin style. It features a screw mount attachment method and is made from aluminum 6063 material. The heat sink has a product length and depth of 70mm, and a height of 20mm. It is suitable for use in thermal management applications.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 70mm |
| Mounting | Screw Mount |
| Product Depth | 70mm |
| Height | 20mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |