The ATS-08H-33-C1-R0 is a 57.9mm aluminum heat sink with a straight fin style and blue anodized finish. It is designed for screw mount applications and features a height of 17.78mm. Constructed from aluminum 6063, this heat sink is suitable for general thermal management use.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 57.9mm |
| Mounting | Screw Mount |
| Product Depth | 36.83mm |
| Height | 17.78mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |