The ATS-08H-41-C3-R0 is a passive heat sink made from aluminum 6063 material with a straight fin style. It features a blue anodized finish and is designed for screw mount applications. The heat sink measures 57.9mm in length and 17.78mm in height, with a product depth of 60.96mm. It is suitable for general use in thermal management applications.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 57.9mm |
| Mounting | Screw Mount |
| Product Depth | 60.96mm |
| Height | 17.78mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |