The ATS-08H-44-C2-R0 is a passive heat sink made from aluminum 6063 with a straight fin style and blue anodized finish. It is designed for screw mount applications and measures 25mm in length and depth, with a height of 15mm. The heat sink is suitable for use in various thermal management applications.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 25mm |
| Mounting | Screw Mount |
| Product Depth | 25mm |
| Height | 15mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |