The ATS-08H-45-C3-R0 is a passive heat sink made from aluminum 6063 with a blue anodized finish. It features straight fins and is designed for screw mount applications. The heat sink measures 25mm in length and depth, and 20mm in height. It is suitable for general use in thermal management applications.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 25mm |
| Mounting | Screw Mount |
| Product Depth | 25mm |
| Height | 20mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |