The ATS-08H-48-C3-R0 is a passive heat sink made from aluminum 6063 with a straight fin style. It is designed for screw mount attachment and features a blue anodized finish. The heat sink measures 25mm in length and 35mm in height. It is suitable for use in various applications requiring thermal management.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 25mm |
| Mounting | Screw Mount |
| Product Depth | 25mm |
| Height | 35mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |