The ATS-08H-53-C2-R0 is a screw mount heat sink made from aluminum 6063 with a straight fin style. It features a blue anodized finish and is designed for use with push pin attachment. The heat sink measures 30mm in length, depth, and height, making it suitable for a variety of thermal management applications.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 30mm |
| Mounting | Screw Mount |
| Product Depth | 30mm |
| Height | 30mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |