The ATS-08H-55-C1-R0 is a 35mm long, 35mm deep, 10mm high heat sink made from aluminum 6063. It features straight fins and a blue anodized finish. The heat sink is designed for screw mount attachment and is suitable for general thermal management applications.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 35mm |
| Mounting | Screw Mount |
| Product Depth | 35mm |
| Height | 10mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |