The ATS-08H-60-C3-R0 is a 35mm aluminum heat sink with a straight fin style and blue anodized finish. It features a screw mount attachment method and measures 35mm in length, depth, and height. Constructed from aluminum 6063, this heat sink is suitable for general thermal management applications.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 35mm |
| Mounting | Screw Mount |
| Product Depth | 35mm |
| Height | 35mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |