The ATS-08H-61-C1-R0 heat sink is a passive component made from aluminum 6063 material. It features a straight fin style and a blue anodized finish. The heat sink measures 40mm in length and 10mm in height. It is designed for screw mount attachment and is suitable for various thermal management applications.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 40mm |
| Mounting | Screw Mount |
| Product Depth | 40mm |
| Height | 10mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |