The ATS-08H-63-C1-R0 is a 40x40x20mm aluminum heat sink with a blue anodized finish. It features a straight fin style and is attached via push pin. The heat sink is designed for screw mount applications and is constructed from aluminum 6063 material.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 40mm |
| Mounting | Screw Mount |
| Product Depth | 40mm |
| Height | 20mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |