The ATS-08H-64-C1-R0 is a 40mm x 40mm x 25mm aluminum heat sink with a blue anodized finish. It features a straight fin style and is attached via push pin. The heat sink is made from aluminum 6063 and is suitable for screw mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 40mm |
| Mounting | Screw Mount |
| Product Depth | 40mm |
| Height | 25mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |