The ATS-08H-65-C1-R0 is a 40mm long, 30mm high, blue anodized aluminum heat sink with straight fins. It features a screw mount attachment method and a push pin attachment mechanism. The heat sink is made from aluminum 6063 material and has a blue anodized finish. It is suitable for use in general thermal management applications.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 40mm |
| Mounting | Screw Mount |
| Product Depth | 40mm |
| Height | 30mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |