The ATS-08H-70-C2-R0 is a 45mm long, 25mm high aluminum heat sink with a straight fin style and blue anodized finish. It is designed for screw mount attachment. The heat sink is constructed from aluminum 6063 material. It is intended for use in thermal management applications.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 45mm |
| Mounting | Screw Mount |
| Product Depth | 45mm |
| Height | 25mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |