The ATS-08H-79-C1-R0 is a passive heat sink made from aluminum 6063 with a straight fin style. It is designed for screw mount attachment and features a blue anodized finish. The heat sink measures 30mm in length and 10mm in height. It is suitable for general use in thermal management applications.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 30mm |
| Mounting | Screw Mount |
| Product Depth | 30mm |
| Height | 10mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |