The ATS-08H-83-C3-R0 is a 30mm aluminum heat sink with a straight fin style and blue anodized finish. It features a screw mount attachment method and is made from aluminum 6063 material. The heat sink has a product length, depth, and height of 30mm each. It is suitable for general thermal management applications.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 30mm |
| Mounting | Screw Mount |
| Product Depth | 30mm |
| Height | 30mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |