The ATS-08H-87-C3-R0 is a 35mm straight fin heat sink made from aluminum 6063 with a blue anodized finish. It is designed for screw mount applications and features a height of 20mm. The heat sink is constructed with a passive design and is suitable for general use.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 35mm |
| Mounting | Screw Mount |
| Product Depth | 35mm |
| Height | 20mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |