The ATS-08H-89-C2-R0 is a passive heat sink made from aluminum 6063 with a straight fin style and blue anodized finish. It is designed for screw mount applications and has a product length and depth of 35mm. The heat sink is 30mm high and is attached using push pin methods.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 35mm |
| Mounting | Screw Mount |
| Product Depth | 35mm |
| Height | 30mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |