The ATS-08H-93-C2-R0 is a passive heat sink made from aluminum 6063 with a straight fin style. It measures 40mm in length and 20mm in height, and is designed for screw mount applications. The heat sink features a blue anodized finish and is suitable for general use.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 40mm |
| Mounting | Screw Mount |
| Product Depth | 40mm |
| Height | 20mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |