The ATS-08H-99-C1-R0 is a 45mm aluminum heat sink with a straight fin style and blue anodized finish. It features a screw mount attachment method and measures 45mm in length and depth. The heat sink is constructed from aluminum 6063 material and has a height of 20mm.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 45mm |
| Mounting | Screw Mount |
| Product Depth | 45mm |
| Height | 20mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |