
Advanced Thermal Solutions ATS-1039-C3-R0 technical specifications.
| Color | Green |
| Depth | 38mm |
| Finish | Anodized |
| Height | 15mm |
| Height Off Base | 0.59inch |
| Length | 40mm |
| Material | Aluminium |
| Mount | Push Pin |
| Package Cooled | BGA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | maxiFLOW |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 2.5°C/W |
| Type | Passive |
| Width | 1.5inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Advanced Thermal Solutions ATS-1039-C3-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.