
Rectangular finned aluminum heat sink, gold anodized finish, designed for bolt mounting. This maxiFLOW series component offers a thermal resistance of 4.3°C/W at 100 LFM forced air flow. Supplied in bulk packaging with 100 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Advanced Thermal Solutions ATS-1099-C1-R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Gold |
| Material | Aluminium |
| Mount | Bolt |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | maxiFLOW |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 4.3°C/W |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Thermal Solutions ATS-1099-C1-R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
