The ATS-10A-170-C2-R0 is a 30x30x15mm aluminum heat sink with a blue anodized finish. It features a straight fin style and is attached via push pin. The heat sink is designed for screw mount applications and has a product length and depth of 30mm.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 30mm |
| Mounting | Screw Mount |
| Product Depth | 30mm |
| Height | 15mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |